Part Details for CY7C4275V-15ASC by Cypress Semiconductor
Results Overview of CY7C4275V-15ASC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C4275V-15ASC Information
CY7C4275V-15ASC by Cypress Semiconductor is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4285-15ASC | Rochester Electronics LLC | CY7C4285 - 64K X 18 Deep Sync FIFO, Commercial Temp |
Part Details for CY7C4275V-15ASC
CY7C4275V-15ASC CAD Models
CY7C4275V-15ASC Part Data Attributes
|
CY7C4275V-15ASC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4275V-15ASC
Cypress Semiconductor
FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 589824 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for CY7C4275V-15ASC
This table gives cross-reference parts and alternative options found for CY7C4275V-15ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4275V-15ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT72275L15TFGI | Integrated Device Technology Inc | Check for Price | FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | CY7C4275V-15ASC vs IDT72275L15TFGI |
IDT72275L15TF | Integrated Device Technology Inc | Check for Price | FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | CY7C4275V-15ASC vs IDT72275L15TF |
IDT72275L15TFGI8 | Integrated Device Technology Inc | Check for Price | FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | CY7C4275V-15ASC vs IDT72275L15TFGI8 |
72V275L15TFGI | Renesas Electronics Corporation | Check for Price | 32K x 18 SuperSync FIFO, 3.3V, TQFP160/Tray | CY7C4275V-15ASC vs 72V275L15TFGI |
72V275L15TFI | Integrated Device Technology Inc | Check for Price | TQFP-64, Tray | CY7C4275V-15ASC vs 72V275L15TFI |
IDT72V275L15TFI8 | Integrated Device Technology Inc | Check for Price | FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | CY7C4275V-15ASC vs IDT72V275L15TFI8 |
72275L15TFI9 | Integrated Device Technology Inc | Check for Price | FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | CY7C4275V-15ASC vs 72275L15TFI9 |
IDT72275L15TFG | Integrated Device Technology Inc | Check for Price | FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | CY7C4275V-15ASC vs IDT72275L15TFG |
IDT72275L15TFI8 | Integrated Device Technology Inc | Check for Price | FIFO, 32KX18, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | CY7C4275V-15ASC vs IDT72275L15TFI8 |