Part Details for CY7C425-25PC by Cypress Semiconductor
Overview of CY7C425-25PC by Cypress Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25PC20B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 180pF | |
FCE17B25PC29B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 5600pF | |
FCE17B25PC440 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 820pF |
Price & Stock for CY7C425-25PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C425-25PC-ND
|
DigiKey | IC FIFO ASYNC 1KX9 25NS 28DIP Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | FIFO, 1K x 9, Asynchronous, 28 Pin, Plastic, DIP | 160 |
|
$3.3480 / $8.3700 | Buy Now |
|
Quest Components | FIFO, 1K x 9, Asynchronous, 28 Pin, Plastic, DIP | 40 |
|
$5.5800 / $8.3700 | Buy Now |
|
Quest Components | FIFO, 1K x 9, Asynchronous, 28 Pin, Plastic, DIP | 12 |
|
$5.5800 / $8.3700 | Buy Now |
|
Quest Components | FIFO, 1K x 9, Asynchronous, 28 Pin, Plastic, DIP | 4 |
|
$3.9938 / $4.7925 | Buy Now |
|
Quest Components | FIFO, 1K x 9, Asynchronous, 28 Pin, Plastic, DIP | 3 |
|
$6.2125 / $7.4550 | Buy Now |
|
Rochester Electronics | FIFO, 1KX9, 25ns, Asynchronous PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2674 |
|
$3.5400 / $4.1700 | Buy Now |
Part Details for CY7C425-25PC
CY7C425-25PC CAD Models
CY7C425-25PC Part Data Attributes
|
CY7C425-25PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C425-25PC
Cypress Semiconductor
FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 28.57 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.67 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C425-25PC
This table gives cross-reference parts and alternative options found for CY7C425-25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C425-25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7202LA25TPGI | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | CY7C425-25PC vs IDT7202LA25TPGI |
MT52C9010-25AT | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | CY7C425-25PC vs MT52C9010-25AT |
IDT7282L25TD | FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | CY7C425-25PC vs IDT7282L25TD |
MT52C9012-25 | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | CY7C425-25PC vs MT52C9012-25 |
IDT7202SA25TP | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | CY7C425-25PC vs IDT7202SA25TP |
7202SA25TP | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | CY7C425-25PC vs 7202SA25TP |
IDT7202SA25TP | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 | Rochester Electronics LLC | CY7C425-25PC vs IDT7202SA25TP |
SN74ACT7202LA25NP | 1KX9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | CY7C425-25PC vs SN74ACT7202LA25NP |
MT52C9012-25AT | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | CY7C425-25PC vs MT52C9012-25AT |
L8C202PC25 | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | CY7C425-25PC vs L8C202PC25 |