Part Details for CY7C421-15PC by Cypress Semiconductor
Results Overview of CY7C421-15PC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C421-15PC Information
CY7C421-15PC by Cypress Semiconductor is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for CY7C421-15PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C421-15PC-ND
|
DigiKey | IC FIFO ASYNC 512X9 15NS 28DIP Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$10.2500 | Buy Now |
|
Rochester Electronics | FIFO, 512X9, 15ns, Asynchronous PDIP28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$8.3800 / $9.8600 | Buy Now |
Part Details for CY7C421-15PC
CY7C421-15PC CAD Models
CY7C421-15PC Part Data Attributes
|
CY7C421-15PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C421-15PC
Cypress Semiconductor
FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.4965 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C421-15PC
This table gives cross-reference parts and alternative options found for CY7C421-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C421-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ACT7201LA-15NP | Texas Instruments | Check for Price | 512X9 OTHER FIFO, 15ns, PDIP28, PLASTIC, DIP-28 | CY7C421-15PC vs SN74ACT7201LA-15NP |
MT52C9007-15 | Micron Technology Inc | Check for Price | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | CY7C421-15PC vs MT52C9007-15 |
L8C201PC15 | LOGIC Devices Inc | Check for Price | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | CY7C421-15PC vs L8C201PC15 |
LH5496HD15 | Sharp Corp | Check for Price | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28 | CY7C421-15PC vs LH5496HD15 |
IDT7281L15TDI | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | CY7C421-15PC vs IDT7281L15TDI |
IDT7281L15TD | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | CY7C421-15PC vs IDT7281L15TD |
CY7C421-15PI | Cypress Semiconductor | Check for Price | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | CY7C421-15PC vs CY7C421-15PI |
IDT7281L15TP | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | CY7C421-15PC vs IDT7281L15TP |