Part Details for CY7C421-10JC by Cypress Semiconductor
Results Overview of CY7C421-10JC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C421-10JC Information
CY7C421-10JC by Cypress Semiconductor is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C421-10JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C421-10JC-ND
|
DigiKey | IC FIFO SYNC 512X9 10NS 32PLCC Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1174 In Stock |
|
$6.3800 | Buy Now |
DISTI #
86100667
|
Verical | FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0501 | Americas - 1135 |
|
$7.5125 | Buy Now |
|
Bristol Electronics | 499 |
|
RFQ | ||
|
Quest Components | 399 |
|
$5.7435 / $11.4870 | Buy Now | |
|
Rochester Electronics | FIFO, 512X9, 10ns, Asynchronous PQCC32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1174 |
|
$5.2100 / $6.1300 | Buy Now |
Part Details for CY7C421-10JC
CY7C421-10JC CAD Models
CY7C421-10JC Part Data Attributes
|
CY7C421-10JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C421-10JC
Cypress Semiconductor
FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C421-10JC
This table gives cross-reference parts and alternative options found for CY7C421-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C421-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L8C201JC10 | LOGIC Devices Inc | Check for Price | FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 | CY7C421-10JC vs L8C201JC10 |