Memory
CY7C4201-35AI
Cypress Semiconductor
Description: FIFO, 256X9, 20ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32

Overview of CY7C4201-35AI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1435AIS#PBF Analog Devices Hi Eff L N Sync Buck Sw Reg
LTC1435AIS#TRPBF Analog Devices Hi Eff L N Sync Buck Sw Reg
LTC1435AIG#PBF Analog Devices Hi Eff L N Sync Buck Sw Reg

CAD Models for CY7C4201-35AI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C4201-35AI by Cypress Semiconductor

CY7C4201-35AI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Clock Frequency-Max (fCLK)
28.6 MHz
Cycle Time
35 ns
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e0
Length
7 mm
Memory Density
2304 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.035 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. CY7C4201-35AI
    Cypress Semiconductor
    FIFO, 256X9, 20ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
    VS

Alternate Parts for CY7C4201-35AI

This table gives cross-reference parts and alternative options found for CY7C4201-35AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4201-35AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C419-30AC FIFO, 256X9, 30ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4201-35AI vs CY7C419-30AC
CY7C4201V-15AXC FIFO, 256X9, 11ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4201-35AI vs CY7C4201V-15AXC
CY7C4201-15AXC FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4201-35AI vs CY7C4201-15AXC
IDT72201L35PF FIFO, 256X9, 20ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-32 Integrated Device Technology Inc CY7C4201-35AI vs IDT72201L35PF
CY7C4201V-25AC FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4201-35AI vs CY7C4201V-25AC
CY7C419-15AC FIFO, 256X9, 15ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4201-35AI vs CY7C419-15AC
CY7C419-20AC FIFO, 256X9, 20ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4201-35AI vs CY7C419-20AC
IDT72201L50PF8 FIFO, 256X9, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-32 Integrated Device Technology Inc CY7C4201-35AI vs IDT72201L50PF8
CY7C4201-35AC FIFO, 256X9, 20ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4201-35AI vs CY7C4201-35AC
CY7C4201V-15ACT FIFO, 256X9, 11ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4201-35AI vs CY7C4201V-15ACT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C4201-35AI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C4201-35AI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C4201-35AI would you like to use for your alert(s)?
  • Please alert me when CY7C4201-35AI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C4201-35AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C4201-35AI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C4201-35AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C4201-35AI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C4201-35AI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: