Part Details for CY7C4201-15JXC by Cypress Semiconductor
Results Overview of CY7C4201-15JXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C4201-15JXC Information
CY7C4201-15JXC by Cypress Semiconductor is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C4201-15JXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85982659
|
Verical | FIFO Mem Sync Dual Depth/Width Uni-Dir 256 x 9 32-Pin PLCC RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 150 |
|
$10.9250 | Buy Now |
|
Rochester Electronics | FIFO, 256X9, 10ns, Synchronous PQCC32 RoHS: Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$7.5800 / $8.9200 | Buy Now |
Part Details for CY7C4201-15JXC
CY7C4201-15JXC CAD Models
CY7C4201-15JXC Part Data Attributes
|
CY7C4201-15JXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4201-15JXC
Cypress Semiconductor
FIFO, 256X9, 10ns, Synchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.43 mm |
Alternate Parts for CY7C4201-15JXC
This table gives cross-reference parts and alternative options found for CY7C4201-15JXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4201-15JXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C4201-15JIR | Cypress Semiconductor | Check for Price | FIFO, 256X9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C4201-15JXC vs CY7C4201-15JIR |
CY7C4201-15JXCT | Cypress Semiconductor | Check for Price | FIFO, 256X9, 10ns, Synchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 | CY7C4201-15JXC vs CY7C4201-15JXCT |
CY7C4201-15JC | Cypress Semiconductor | Check for Price | FIFO, 256X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C4201-15JXC vs CY7C4201-15JC |