Part Details for CY7C419-25VC by Cypress Semiconductor
Results Overview of CY7C419-25VC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C419-25VC Information
CY7C419-25VC by Cypress Semiconductor is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM186ED-25VC\\W | Rochester Electronics LLC | AM186ED - Microcontroller, CMOS | |
AM188EM-25VC\\W | Rochester Electronics LLC | AM188EM - Microcontroller, 16-Bit, FLASH |
Price & Stock for CY7C419-25VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C419-25VC-ND
|
DigiKey | IC FIFO ASYNC 256X9 25NS 28SOJ Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$6.4000 | Buy Now |
DISTI #
86103750
|
Verical | CY7C419-25VC Min Qty: 50 Package Multiple: 1 Date Code: 9701 | Americas - 55 |
|
$7.5375 | Buy Now |
|
Rochester Electronics | FIFO, 256X9, 25ns, Asynchronous PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 55 |
|
$5.2300 / $6.1500 | Buy Now |
Part Details for CY7C419-25VC
CY7C419-25VC CAD Models
CY7C419-25VC Part Data Attributes
|
CY7C419-25VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C419-25VC
Cypress Semiconductor
FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 17.91 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY7C419-25VC
This table gives cross-reference parts and alternative options found for CY7C419-25VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C419-25VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C419-25VCT | Cypress Semiconductor | Check for Price | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | CY7C419-25VC vs CY7C419-25VCT |
CY7C419-25VI | Cypress Semiconductor | Check for Price | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | CY7C419-25VC vs CY7C419-25VI |
CY7C419-25VIT | Cypress Semiconductor | Check for Price | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | CY7C419-25VC vs CY7C419-25VIT |
CY7C419-25VIR | Cypress Semiconductor | Check for Price | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | CY7C419-25VC vs CY7C419-25VIR |