Part Details for CY7C412-30DC by Cypress Semiconductor
Overview of CY7C412-30DC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for CY7C412-30DC
CY7C412-30DC CAD Models
CY7C412-30DC Part Data Attributes:
|
CY7C412-30DC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C412-30DC
Cypress Semiconductor
FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Clock Frequency-Max (fCLK) | 25 MHz | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY7C412-30DC
This table gives cross-reference parts and alternative options found for CY7C412-30DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C412-30DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML1P-67201L-50SB/SC | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Temic Semiconductors | CY7C412-30DC vs ML1P-67201L-50SB/SC |
LH549625 | FIFO, 512X9, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sharp Corp | CY7C412-30DC vs LH549625 |
SM1P-67201AV-25SHXXX | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CY7C412-30DC vs SM1P-67201AV-25SHXXX |
CM1P-67201AL-55SHXXX | FIFO, 512X9, 55ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CY7C412-30DC vs CM1P-67201AL-55SHXXX |
M38510/25002BYA | OTHER FIFO, 100ns, DIP28, 0.500 X 0.375 INCH, DIP-28 | STMicroelectronics | CY7C412-30DC vs M38510/25002BYA |
QS7211-15P | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | CY7C412-30DC vs QS7211-15P |
CM3P-67201AL-20SHXXX:D | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28 | Atmel Corporation | CY7C412-30DC vs CM3P-67201AL-20SHXXX:D |
ML1P-67201L-50/883 | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Temic Semiconductors | CY7C412-30DC vs ML1P-67201L-50/883 |
CM3P-67201AV-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Temic Semiconductors | CY7C412-30DC vs CM3P-67201AV-35 |
SM1P-67201AL-50LH | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CY7C412-30DC vs SM1P-67201AL-50LH |