Part Details for CY7C408A-35PC by Cypress Semiconductor
Overview of CY7C408A-35PC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C408A-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$19.6146 / $20.4000 | Buy Now |
|
Quest Components | FIFO, 64 x 8, Asynchronous, 28 Pin, Plastic, DIP | 32 |
|
$21.2500 / $22.1000 | Buy Now |
|
Quest Components | FIFO, 64 x 8, Asynchronous, 28 Pin, Plastic, DIP | 70 |
|
$27.2480 / $34.0600 | Buy Now |
Part Details for CY7C408A-35PC
CY7C408A-35PC CAD Models
CY7C408A-35PC Part Data Attributes:
|
CY7C408A-35PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C408A-35PC
Cypress Semiconductor
FIFO, 64X8, 16ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 16 ns | |
Additional Feature | FALL THRU 50NS; BUBBLE BACK 50NS | |
Clock Frequency-Max (fCLK) | 35 MHz | |
Cycle Time | 28.57 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.4965 mm | |
Memory Density | 512 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.1 A | |
Supply Current-Max | 0.1385 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C408A-35PC
This table gives cross-reference parts and alternative options found for CY7C408A-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C408A-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L8C408PC25 | FIFO, 64X8, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | CY7C408A-35PC vs L8C408PC25 |
L8C408PC45 | FIFO, 64X8, 17ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | CY7C408A-35PC vs L8C408PC45 |
CY7C408A-25PC | FIFO, 64X8, 23ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 | Cypress Semiconductor | CY7C408A-35PC vs CY7C408A-25PC |