Part Details for CY7C342B-12HC by Cypress Semiconductor
Overview of CY7C342B-12HC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C342B-12HC
CY7C342B-12HC CAD Models
CY7C342B-12HC Part Data Attributes
|
CY7C342B-12HC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C342B-12HC
Cypress Semiconductor
UV PLD, 26ns, 128-Cell, CMOS, CQCC68, WINDOWED, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | WINDOWED, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 62.5 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CQCC-J68 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 24.13 mm | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 52 | |
Number of Macro Cells | 128 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 7 DEDICATED INPUTS, 52 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for CY7C342B-12HC
This table gives cross-reference parts and alternative options found for CY7C342B-12HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C342B-12HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACH215-20JC | EE PLD, 24ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | CY7C342B-12HC vs MACH215-20JC |
CY7C342B-12RC | UV PLD, 26ns, 128-Cell, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Cypress Semiconductor | CY7C342B-12HC vs CY7C342B-12RC |
CY7C373-83JI | Flash PLD, 19ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | CY7C342B-12HC vs CY7C373-83JI |
MACHLV210-12JC | EE PLD, 17ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | CY7C342B-12HC vs MACHLV210-12JC |
M4-32/32-14JI | EE PLD, 14ns, 32-Cell, CMOS, PQCC44, | Lattice Semiconductor Corporation | CY7C342B-12HC vs M4-32/32-14JI |
EPM5192AJM84-20 | UV PLD, 33ns, 192-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, JLCC-84 | Altera Corporation | CY7C342B-12HC vs EPM5192AJM84-20 |
CY7C346B-30RI | UV PLD, 59ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | Cypress Semiconductor | CY7C342B-12HC vs CY7C346B-30RI |
EPM5130GC | UV PLD, 55ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | Altera Corporation | CY7C342B-12HC vs EPM5130GC |
CY7C341B-20HC | UV PLD, 43ns, 192-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 | Cypress Semiconductor | CY7C342B-12HC vs CY7C341B-20HC |
CY7C342-25JI | OT PLD, 51ns, 128-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C342B-12HC vs CY7C342-25JI |