Part Details for CY7C330-50WC by Cypress Semiconductor
Overview of CY7C330-50WC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55450W/C | Rochester Electronics LLC | 55450 - Peripheral Driver |
Price & Stock for CY7C330-50WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 61 |
|
$59.0400 / $72.0000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 28 Pin, Ceramic, DIP | 48 |
|
$69.0000 / $78.0000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 28 Pin, Ceramic, DIP | 32 |
|
$42.5000 / $50.0000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 28 Pin, Ceramic, DIP | 5 |
|
$105.9811 / $117.7568 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 28 Pin, Ceramic, DIP | 2 |
|
$50.0000 | Buy Now |
Part Details for CY7C330-50WC
CY7C330-50WC CAD Models
CY7C330-50WC Part Data Attributes
|
CY7C330-50WC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C330-50WC
Cypress Semiconductor
UV PLD, 20ns, PAL-Type, CMOS, CDIP28, 0.300 INCH, WINDOWED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, WINDOWED, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SYNCHRONOUS STATE MACHINE; 12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.0205 mm | |
Number of Dedicated Inputs | 9 | |
Number of I/O Lines | 12 | |
Number of Inputs | 23 | |
Number of Outputs | 12 | |
Number of Product Terms | 256 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 9 DEDICATED INPUTS, 12 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C330-50WC
This table gives cross-reference parts and alternative options found for CY7C330-50WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C330-50WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C330-50WMB | UV PLD, 20ns, PAL-Type, CMOS, CDIP28, 0.300 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | CY7C330-50WC vs CY7C330-50WMB |
5962-8954603XX | UV PLD, 20ns, PAL-Type, CMOS, CDIP28 | Cypress Semiconductor | CY7C330-50WC vs 5962-8954603XX |