Memory
CY7C292-50PC
Cypress Semiconductor
Description: OTP ROM, 2KX8, 50ns, CMOS, PDIP24, DIP-24

Overview of CY7C292-50PC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
L717SDD50PC309 Amphenol Communications Solutions D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 50 Position Plug, 0.76um (29.921u\\) Gold Plating

Price & Stock for CY7C292-50PC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components 2K X 8 OTPROM, 50 ns, PDIP24 7
  • 1 $30.0000
$30.0000 Buy Now

CAD Models for CY7C292-50PC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C292-50PC by Cypress Semiconductor

CY7C292-50PC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
13.5 V
Qualification Status
Not Qualified
Standby Current-Max
0.09 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CY7C292-50PC
    Cypress Semiconductor
    OTP ROM, 2KX8, 50ns, CMOS, PDIP24, DIP-24
    VS

Alternate Parts for CY7C292-50PC

This table gives cross-reference parts and alternative options found for CY7C292-50PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C292-50PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C291A-50DMB OTP ROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor CY7C292-50PC vs CY7C291A-50DMB
CY7C292L-50PC OTP ROM, 2KX8, 50ns, CMOS, PDIP24, DIP-24 Cypress Semiconductor CY7C292-50PC vs CY7C292L-50PC
PY291A-50DM OTP ROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation CY7C292-50PC vs PY291A-50DM
63S1681JS OTP ROM, 2KX8, 50ns, CMOS, CDIP24, Monolithic Memories (RETIRED) CY7C292-50PC vs 63S1681JS
AM27S291PCB OTP ROM, 2KX8, 50ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 AMD CY7C292-50PC vs AM27S291PCB
AM27PS291APCB OTP ROM, 2KX8, 50ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 AMD CY7C292-50PC vs AM27PS291APCB
CY7C292AL-50PI OTP ROM, 2KX8, 50ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor CY7C292-50PC vs CY7C292AL-50PI
5962-0320302QJX OTP ROM, 2KX8, 50ns, Bipolar, CDIP24, CERAMIC, DIP-24 QP Semiconductor CY7C292-50PC vs 5962-0320302QJX
63S1681J OTP ROM, 2KX8, 50ns, CMOS, CDIP24, Monolithic Memories (RETIRED) CY7C292-50PC vs 63S1681J
CY7C292L-50DC OTP ROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor CY7C292-50PC vs CY7C292L-50DC
Part Number Description Manufacturer Compare
CY7C291A-50PI OTP ROM, 2KX8, 50ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor CY7C292-50PC vs CY7C291A-50PI
CY7C292AL-50PI OTP ROM, 2KX8, 50ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor CY7C292-50PC vs CY7C292AL-50PI
PY291A-50DC OTP ROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation CY7C292-50PC vs PY291A-50DC
AM27PS291APC OTP ROM, 2KX8, 50ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 AMD CY7C292-50PC vs AM27PS291APC
63S1681NS OTP ROM, 2KX8, 50ns, CMOS, PDIP24, Monolithic Memories (RETIRED) CY7C292-50PC vs 63S1681NS
63S1681JSXXXX OTP ROM, 2KX8, 50ns, CMOS, CDIP24, Monolithic Memories (RETIRED) CY7C292-50PC vs 63S1681JSXXXX
63S1681NSXXXX OTP ROM, 2KX8, 50ns, CMOS, PDIP24, Monolithic Memories (RETIRED) CY7C292-50PC vs 63S1681NSXXXX
63S1681JS OTP ROM, 2KX8, 50ns, CMOS, CDIP24, Monolithic Memories (RETIRED) CY7C292-50PC vs 63S1681JS
AM27PS291APCB OTP ROM, 2KX8, 50ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 AMD CY7C292-50PC vs AM27PS291APCB
AM27S291A/BLA OTP ROM, 2KX8, 50ns, Bipolar, CDIP24, 0.300 INCH, CERAMIC, DIP-24 AMD CY7C292-50PC vs AM27S291A/BLA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C292-50PC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C292-50PC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C292-50PC would you like to use for your alert(s)?
  • Please alert me when CY7C292-50PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C292-50PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C292-50PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C292-50PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C292-50PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C292-50PC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: