Part Details for CY7C281A-30JC by Cypress Semiconductor
Results Overview of CY7C281A-30JC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C281A-30JC Information
CY7C281A-30JC by Cypress Semiconductor is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H30J/C | Rochester Electronics LLC | 54H30 - NAND Gate |
Price & Stock for CY7C281A-30JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1K X 8 OTPROM, 30 ns, PQCC28 | 12 |
|
$18.5600 / $20.8800 | Buy Now |
|
Quest Components | 1K X 8 OTPROM, 30 ns, PQCC28 | 9 |
|
Buy Now |
Part Details for CY7C281A-30JC
CY7C281A-30JC CAD Models
CY7C281A-30JC Part Data Attributes
|
CY7C281A-30JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C281A-30JC
Cypress Semiconductor
OTP ROM, 1KX8, 30ns, CMOS, PQCC28, PLASTIC, LCC-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5316 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.1 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5316 mm |
Alternate Parts for CY7C281A-30JC
This table gives cross-reference parts and alternative options found for CY7C281A-30JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C281A-30JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C281-30JC | Cypress Semiconductor | Check for Price | OTP ROM, 1KX8, 30ns, CMOS, PQCC28, PLASTIC, LCC-28 | CY7C281A-30JC vs CY7C281-30JC |
63S881ANL | AMD | Check for Price | OTP ROM, 1KX8, 30ns, Bipolar, PQCC28, PLASTIC, LCC-28 | CY7C281A-30JC vs 63S881ANL |
CY7C281A-30JCT | Cypress Semiconductor | Check for Price | OTP ROM, 1KX8, 30ns, CMOS, PQCC28, PLASTIC, LCC-28 | CY7C281A-30JC vs CY7C281A-30JCT |
63RS881NLXXXX | Monolithic Memories (RETIRED) | Check for Price | OTP ROM, 1KX8, 30ns, CMOS, PQCC28, | CY7C281A-30JC vs 63RS881NLXXXX |