Part Details for CY7C276-35JC by Cypress Semiconductor
Overview of CY7C276-35JC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C276-35JC
CY7C276-35JC CAD Models
CY7C276-35JC Part Data Attributes
|
CY7C276-35JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C276-35JC
Cypress Semiconductor
OTP ROM, 16KX16, 35ns, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.6116 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.175 A | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.6116 mm |
Alternate Parts for CY7C276-35JC
This table gives cross-reference parts and alternative options found for CY7C276-35JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C276-35JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C270-30JIT | Cypress Semiconductor | Check for Price | OTP ROM, 16KX16, 35ns, CMOS, PQCC44, PLASTIC, LCC-44 | CY7C276-35JC vs CY7C270-30JIT |
CY7C276-35JCR | Cypress Semiconductor | Check for Price | OTP ROM, 16KX16, 35ns, CMOS, PQCC44, PLASTIC, LCC-44 | CY7C276-35JC vs CY7C276-35JCR |
CY7C270-30JIR | Cypress Semiconductor | Check for Price | OTP ROM, 16KX16, 35ns, CMOS, PQCC44, PLASTIC, LCC-44 | CY7C276-35JC vs CY7C270-30JIR |
CY7C270-30JC | Cypress Semiconductor | Check for Price | OTP ROM, 16KX16, 35ns, CMOS, PQCC44, PLASTIC, LCC-44 | CY7C276-35JC vs CY7C270-30JC |
CY7C276-35JIR | Cypress Semiconductor | Check for Price | OTP ROM, 16KX16, 35ns, CMOS, PQCC44, PLASTIC, LCC-44 | CY7C276-35JC vs CY7C276-35JIR |
CY7C276-35JIT | Cypress Semiconductor | Check for Price | OTP ROM, 16KX16, 35ns, CMOS, PQCC44, PLASTIC, LCC-44 | CY7C276-35JC vs CY7C276-35JIT |