Part Details for CY7C269-25WC by Cypress Semiconductor
Overview of CY7C269-25WC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C269-25WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32 |
|
$45.6450 / $53.7000 | Buy Now | |
|
Quest Components | 12 |
|
$57.9960 / $64.4400 | Buy Now |
Part Details for CY7C269-25WC
CY7C269-25WC CAD Models
CY7C269-25WC Part Data Attributes
|
CY7C269-25WC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C269-25WC
Cypress Semiconductor
UVPROM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, WINDOWED, SLIM, HERMETIC SEALED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, WINDOWED, SLIM, HERMETIC SEALED, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 15 ns | |
Additional Feature | DIAGNOSTIC PROM | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.12 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY7C269-25WC
This table gives cross-reference parts and alternative options found for CY7C269-25WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C269-25WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9093002MXX | UVPROM, 8KX8, CMOS, CDIP28, | Teledyne e2v | CY7C269-25WC vs 5962-9093002MXX |
5962-8948402MXX | UVPROM, 8KX8, CMOS, CDIP28, | Teledyne e2v | CY7C269-25WC vs 5962-8948402MXX |
CY7C269-18WI | UVPROM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, WINDOWED, SLIM, HERMETIC SEALED, CERDIP-28 | Cypress Semiconductor | CY7C269-25WC vs CY7C269-18WI |