Part Details for CY7C2665KV18-550BZXI by Infineon Technologies AG
Overview of CY7C2665KV18-550BZXI by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C2665KV18-550BZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C2665KV18-550BZXI-ND
|
DigiKey | IC SRAM 144MBIT PAR 165FBGA Min Qty: 525 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$394.5673 | Buy Now |
DISTI #
CY7C2665KV18-550BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 144M-Bit 4M x 36 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C2665KV18-550BZ) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$425.9794 | Buy Now |
DISTI #
727-7C2665V18550BZXI
|
Mouser Electronics | SRAM 144Mb 1.8V 550Mhz 4M x 36 QDR II SRAM RoHS: Compliant | 0 |
|
$383.0800 | Order Now |
DISTI #
V79:2366_28364592
|
Arrow Electronics | SRAM Chip Sync Dual 1.8V 144M-bit 4M x 36 0.45ns 165-Pin FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 216 |
|
$244.9040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 525 Lead time: 11 Weeks | 0 |
|
$383.0800 | Buy Now |
DISTI #
69225395
|
Verical | SRAM Chip Sync Dual 1.8V 144M-bit 4M x 36 0.45ns 165-Pin FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 216 |
|
$244.9040 | Buy Now |
|
Rochester Electronics | CY7C2665KV18 - QDR SRAM, 4MX36, 0.45ns PBGA165 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 55 |
|
$361.7900 / $425.6400 | Buy Now |
DISTI #
SP005651529
|
EBV Elektronik | SRAM Chip Sync Dual 1.8V 144M-Bit 4M x 36 0.45ns 165-Pin FBGA Tray (Alt: SP005651529) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C2665KV18-550BZXI
CY7C2665KV18-550BZXI CAD Models
CY7C2665KV18-550BZXI Part Data Attributes
|
CY7C2665KV18-550BZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C2665KV18-550BZXI
Infineon Technologies AG
QDR II Plus SRAM, 4MX36, 0.45ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 550 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | QDR II PLUS SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX36 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.5 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 1.52 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for CY7C2665KV18-550BZXI
This table gives cross-reference parts and alternative options found for CY7C2665KV18-550BZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C2665KV18-550BZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C2665KV18-550BZXC | QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | CY7C2665KV18-550BZXI vs CY7C2665KV18-550BZXC |