Part Details for CY7C2665KV18-550BZXC by Cypress Semiconductor
Results Overview of CY7C2665KV18-550BZXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C2665KV18-550BZXC Information
CY7C2665KV18-550BZXC by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C2665KV18-550BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C2665KV18-550BZXC-ND
|
DigiKey | IC SRAM 144MBIT PAR 165FBGA Min Qty: 5 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
393 In Stock |
|
$356.6100 | Buy Now |
|
Flip Electronics | Stock, ship today | 393 |
|
RFQ |
Part Details for CY7C2665KV18-550BZXC
CY7C2665KV18-550BZXC CAD Models
CY7C2665KV18-550BZXC Part Data Attributes
|
CY7C2665KV18-550BZXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C2665KV18-550BZXC
Cypress Semiconductor
QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, FBGA-165
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 550 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | QDR II PLUS SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX36 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.5 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 1.52 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for CY7C2665KV18-550BZXC
This table gives cross-reference parts and alternative options found for CY7C2665KV18-550BZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C2665KV18-550BZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C2665KV18-550BZXI | Cypress Semiconductor | Check for Price | QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | CY7C2665KV18-550BZXC vs CY7C2665KV18-550BZXI |
CY7C2665KV18-550BZI | Cypress Semiconductor | Check for Price | QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | CY7C2665KV18-550BZXC vs CY7C2665KV18-550BZI |