Part Details for CY7C266-45WC by Cypress Semiconductor
Results Overview of CY7C266-45WC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C266-45WC Information
CY7C266-45WC by Cypress Semiconductor is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C266-45WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UVPROM, 8KX8, 45ns CDIP28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$14.2600 / $16.7800 | Buy Now |
Part Details for CY7C266-45WC
CY7C266-45WC CAD Models
CY7C266-45WC Part Data Attributes
|
CY7C266-45WC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C266-45WC
Cypress Semiconductor
UVPROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, WINDOWED, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
Additional Feature | POWER SWITCHED PROM | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.338 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CY7C266-45WC
This table gives cross-reference parts and alternative options found for CY7C266-45WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C266-45WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
27HC64L-45I/J | Microchip Technology Inc | Check for Price | 8K X 8 UVPROM, 45 ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | CY7C266-45WC vs 27HC64L-45I/J |
CY7C266-45WMB | Cypress Semiconductor | Check for Price | UVPROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | CY7C266-45WC vs CY7C266-45WMB |
27HC64-45/J | Microchip Technology Inc | Check for Price | 8K X 8 UVPROM, 45 ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | CY7C266-45WC vs 27HC64-45/J |