Part Details for CY7C2644KV18-300BZXI by Cypress Semiconductor
Overview of CY7C2644KV18-300BZXI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C2644KV18-300BZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1642
|
Newark | Qdr Sram, 4Mx36, Cmos, Pbga165 |Cypress Infineon Technologies CY7C2644KV18-300BZXI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$299.6600 / $311.1400 | Buy Now |
DISTI #
2832-CY7C2644KV18-300BZXI-ND
|
DigiKey | IC SRAM 144MBIT PAR 165FBGA Min Qty: 5 Container: Tray MARKETPLACE PRODUCT |
201 In Stock |
|
$243.9200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 201 |
|
$182.9300 | RFQ |
Part Details for CY7C2644KV18-300BZXI
CY7C2644KV18-300BZXI CAD Models
CY7C2644KV18-300BZXI Part Data Attributes:
|
CY7C2644KV18-300BZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C2644KV18-300BZXI
Cypress Semiconductor
QDR SRAM, 4MX36, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |