Part Details for CY7C243-25PC by Cypress Semiconductor
Overview of CY7C243-25PC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25PC20B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 180pF | |
FCE17B25PC29B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 5600pF | |
FCE17B25PC440 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 820pF |
Price & Stock for CY7C243-25PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C243-25PC-ND
|
DigiKey | IC EPROM 32KBIT PARALLEL Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$12.9700 | Buy Now |
DISTI #
86108177
|
Verical | CY7C243-25PC Min Qty: 25 Package Multiple: 1 Date Code: 9601 | Americas - 35 |
|
$13.2500 / $15.2750 | Buy Now |
|
Rochester Electronics | OTP ROM, 4KX8, 25ns PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 35 |
|
$10.6000 / $12.4700 | Buy Now |
Part Details for CY7C243-25PC
CY7C243-25PC CAD Models
CY7C243-25PC Part Data Attributes
|
CY7C243-25PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C243-25PC
Cypress Semiconductor
OTP ROM, 4KX8, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY7C243-25PC
This table gives cross-reference parts and alternative options found for CY7C243-25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C243-25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C244-25PC | Cypress Semiconductor | Check for Price | OTP ROM, 4KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | CY7C243-25PC vs CY7C244-25PC |
CY7C243-25PI | Cypress Semiconductor | Check for Price | OTP ROM, 4KX8, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | CY7C243-25PC vs CY7C243-25PI |