Part Details for CY7C243-25JC by Cypress Semiconductor
Overview of CY7C243-25JC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for CY7C243-25JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C243-25JC-ND
|
DigiKey | IC EPROM 32KBIT PARALLEL Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
216 In Stock |
|
$14.1300 | Buy Now |
|
Rochester Electronics | OTP ROM, 4KX8, 25ns PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 216 |
|
RFQ |
Part Details for CY7C243-25JC
CY7C243-25JC CAD Models
CY7C243-25JC Part Data Attributes
|
CY7C243-25JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C243-25JC
Cypress Semiconductor
OTP ROM, 4KX8, 25ns, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for CY7C243-25JC
This table gives cross-reference parts and alternative options found for CY7C243-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C243-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C243-25JCT | OTP ROM, 4KX8, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C243-25JC vs CY7C243-25JCT |
N82HS321CA | OTP ROM, 4KX8, 25ns, Bipolar, PQCC28 | YAGEO Corporation | CY7C243-25JC vs N82HS321CA |
CY7C243-25JI | OTP ROM, 4KX8, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C243-25JC vs CY7C243-25JI |
CY7C243-25JIT | OTP ROM, 4KX8, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C243-25JC vs CY7C243-25JIT |