Part Details for CY7C225A-30LMB by Cypress Semiconductor
Overview of CY7C225A-30LMB by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C225A-30LMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$162.8489 / $180.9432 | Buy Now |
Part Details for CY7C225A-30LMB
CY7C225A-30LMB CAD Models
CY7C225A-30LMB Part Data Attributes
|
CY7C225A-30LMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C225A-30LMB
Cypress Semiconductor
OTP ROM, 512X8, 15ns, CMOS, CQCC28, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | BUFFERED COMMON NOT_PRESET AND NOT_CLEAR INPUTS | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.9812 mm | |
Standby Current-Max | 0.12 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C225A-30LMB
This table gives cross-reference parts and alternative options found for CY7C225A-30LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C225A-30LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82S115/BJA | IC 512 X 8 OTPROM, 90 ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | CY7C225A-30LMB vs 82S115/BJA |
DM77SR474J | 512X8 OTPROM, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CY7C225A-30LMB vs DM77SR474J |
6341-2N | OTP ROM, 512X8, 55ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | CY7C225A-30LMB vs 6341-2N |
5962-88518013A | OTP ROM, 512X8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | CY7C225A-30LMB vs 5962-88518013A |
M38510/20802BJA | OTP ROM, 512X8, 90ns, Bipolar, 0.5 X 1.25 INCH, DIP-24 | Lansdale Semiconductor Inc | CY7C225A-30LMB vs M38510/20802BJA |
AM27S15PC | OTP ROM, 512X8, 60ns, Bipolar, PDIP24, PLASTIC, DIP-24 | AMD | CY7C225A-30LMB vs AM27S15PC |
63RA481ANS | OTP ROM, 512X8, 25ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | CY7C225A-30LMB vs 63RA481ANS |
53RA481L883B | OTP ROM, 512X8, 35ns, CMOS, MQCC28, | Monolithic Memories (RETIRED) | CY7C225A-30LMB vs 53RA481L883B |
AM27S31APCB | OTP ROM, 512X8, 35ns, Bipolar, PDIP24, PLASTIC, DIP-24 | AMD | CY7C225A-30LMB vs AM27S31APCB |
TBP28S46NW | 512X8 OTPROM, 60ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Texas Instruments | CY7C225A-30LMB vs TBP28S46NW |