Part Details for CY7C225-25PC by Cypress Semiconductor
Overview of CY7C225-25PC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C225-25PC
CY7C225-25PC CAD Models
CY7C225-25PC Part Data Attributes
|
CY7C225-25PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C225-25PC
Cypress Semiconductor
OTP ROM, 512X8, 20ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SLIM, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | BUFFERED COMMON NOT_PRESET AND NOT_CLEAR INPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13.5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.09 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY7C225-25PC
This table gives cross-reference parts and alternative options found for CY7C225-25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C225-25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82S115/BJA | IC 512 X 8 OTPROM, 90 ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | CY7C225-25PC vs 82S115/BJA |
DM77SR474J | 512X8 OTPROM, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CY7C225-25PC vs DM77SR474J |
6341-2N | OTP ROM, 512X8, 55ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | CY7C225-25PC vs 6341-2N |
5962-88518013A | OTP ROM, 512X8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | CY7C225-25PC vs 5962-88518013A |
M38510/20802BJA | OTP ROM, 512X8, 90ns, Bipolar, 0.5 X 1.25 INCH, DIP-24 | Lansdale Semiconductor Inc | CY7C225-25PC vs M38510/20802BJA |
AM27S15PC | OTP ROM, 512X8, 60ns, Bipolar, PDIP24, PLASTIC, DIP-24 | AMD | CY7C225-25PC vs AM27S15PC |
63RA481ANS | OTP ROM, 512X8, 25ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | CY7C225-25PC vs 63RA481ANS |
53RA481L883B | OTP ROM, 512X8, 35ns, CMOS, MQCC28, | Monolithic Memories (RETIRED) | CY7C225-25PC vs 53RA481L883B |
AM27S31APCB | OTP ROM, 512X8, 35ns, Bipolar, PDIP24, PLASTIC, DIP-24 | AMD | CY7C225-25PC vs AM27S31APCB |
TBP28S46NW | 512X8 OTPROM, 60ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Texas Instruments | CY7C225-25PC vs TBP28S46NW |