Part Details for CY7C199-35VC by Infineon Technologies AG
Overview of CY7C199-35VC by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C199-35VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C199-35VC
|
Avnet Americas | SRAM Chip Async Single 5V 256K-Bit 32K x 8 35ns 28-Pin SOJ - Rail/Tube (Alt: CY7C199-35VC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 200 Partner Stock |
|
RFQ |