Part Details for CY7C199-20ZC by Cypress Semiconductor
Overview of CY7C199-20ZC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C199-20ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 221 |
|
RFQ | ||
|
Quest Components | IC,SRAM,32KX8,CMOS,TSSOP,28PIN,PLASTIC | 815 |
|
$1.2480 / $3.1200 | Buy Now |
|
Quest Components | IC,SRAM,32KX8,CMOS,TSSOP,28PIN,PLASTIC | 456 |
|
$1.9240 / $3.1200 | Buy Now |
|
Quest Components | IC,SRAM,32KX8,CMOS,TSSOP,28PIN,PLASTIC | 6 |
|
$2.6613 / $3.5484 | Buy Now |
|
Rochester Electronics | CY7C199 - 32K x 8 Static RAM RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 376 |
|
RFQ |
Part Details for CY7C199-20ZC
CY7C199-20ZC CAD Models
CY7C199-20ZC Part Data Attributes
|
CY7C199-20ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C199-20ZC
Cypress Semiconductor
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for CY7C199-20ZC
This table gives cross-reference parts and alternative options found for CY7C199-20ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C199-20ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C199-20ZI | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | CY7C199-20ZC vs CY7C199-20ZI |
CY7C199-20ZIT | Rochester Electronics LLC | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | CY7C199-20ZC vs CY7C199-20ZIT |
FT7C199-20ZI | Force Technologies Ltd | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | CY7C199-20ZC vs FT7C199-20ZI |
M5M5278DVP-20 | Mitsubishi Electric | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | CY7C199-20ZC vs M5M5278DVP-20 |
FT7C199-20ZC | Force Technologies Ltd | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | CY7C199-20ZC vs FT7C199-20ZC |
AP9A128-20TC | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP-28 | CY7C199-20ZC vs AP9A128-20TC |
CY7C199-20ZC | Rochester Electronics LLC | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | CY7C199-20ZC vs CY7C199-20ZC |