Memory
CY7C198-35LMB
Description: Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32

Overview of CY7C198-35LMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

CAD Models for CY7C198-35LMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C198-35LMB by Cypress Semiconductor

CY7C198-35LMB
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class C
Seated Height-Max
2.286 mm
Standby Current-Max
0.025 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. CY7C198-35LMB
    Cypress Semiconductor
    Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for CY7C198-35LMB

This table gives cross-reference parts and alternative options found for CY7C198-35LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C198-35LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8866205YA Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, Teledyne e2v CY7C198-35LMB vs 5962-8866205YA
MSM832WLM-35 Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc CY7C198-35LMB vs MSM832WLM-35
EDI8833C35LB Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, Electronic Designs Inc CY7C198-35LMB vs EDI8833C35LB
5962-8855205YX Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 Integrated Device Technology Inc CY7C198-35LMB vs 5962-8855205YX
5962-8866205YX Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 Paradigm Technology Inc CY7C198-35LMB vs 5962-8866205YX
71256S35LB Standard SRAM, 32KX8, 35ns, CMOS, LCC-32 Integrated Device Technology Inc CY7C198-35LMB vs 71256S35LB
HM4J-65756K-A Standard SRAM, 32KX8, 35ns, CMOS, CQCC32 Matra MHS CY7C198-35LMB vs HM4J-65756K-A
MSM832WLI-35 Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc CY7C198-35LMB vs MSM832WLI-35
IDT71256S35LB Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc CY7C198-35LMB vs IDT71256S35LB
MSM832WM-35 Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc CY7C198-35LMB vs MSM832WM-35
Part Number Description Manufacturer Compare
DPS32M8AGS-35B Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, LCC-32 Twilight Technology Inc CY7C198-35LMB vs DPS32M8AGS-35B
MT5C2568ECW-35/883C Standard SRAM, Micross Components CY7C198-35LMB vs MT5C2568ECW-35/883C
IDT71256L35L328 Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc CY7C198-35LMB vs IDT71256L35L328
5962-8866205YX Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components CY7C198-35LMB vs 5962-8866205YX
HM4J-65756K-5 Standard SRAM, 32KX8, 35ns, CMOS, CQCC32 Matra MHS CY7C198-35LMB vs HM4J-65756K-5
P4C1256-35L32MB Standard SRAM, 32KX8, 35ns, CMOS, 0.450 X 0.550 INCH, LCC-32 Pyramid Semiconductor Corporation CY7C198-35LMB vs P4C1256-35L32MB
L7C199TM35 Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc CY7C198-35LMB vs L7C199TM35
MSM832WMB-35 Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc CY7C198-35LMB vs MSM832WMB-35
MSM832WM-35 Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, LCC-32 Mosaic Semiconductor Inc CY7C198-35LMB vs MSM832WM-35
MT5C2568ECW-35L/883C Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components CY7C198-35LMB vs MT5C2568ECW-35L/883C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C198-35LMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C198-35LMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C198-35LMB would you like to use for your alert(s)?
  • Please alert me when CY7C198-35LMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C198-35LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C198-35LMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C198-35LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C198-35LMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C198-35LMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: