Part Details for CY7C198-35LC by Cypress Semiconductor
Overview of CY7C198-35LC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC635LC4 | Analog Devices | GaAs PHEMT MMIC Driver amp, 18 | |
122763-HMC635LC4 | Analog Devices | HMC635LC4 Evaluation PCB | |
HMC635LC4TR | Analog Devices | GaAs PHEMT MMIC Driver amp, 18 |
Part Details for CY7C198-35LC
CY7C198-35LC CAD Models
CY7C198-35LC Part Data Attributes
|
CY7C198-35LC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C198-35LC
Cypress Semiconductor
Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C198-35LC
This table gives cross-reference parts and alternative options found for CY7C198-35LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C198-35LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866205YA | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, | Teledyne e2v | CY7C198-35LC vs 5962-8866205YA |
MSM832WLM-35 | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | CY7C198-35LC vs MSM832WLM-35 |
EDI8833C35LB | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, | Electronic Designs Inc | CY7C198-35LC vs EDI8833C35LB |
5962-8855205YX | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | Integrated Device Technology Inc | CY7C198-35LC vs 5962-8855205YX |
5962-8866205YX | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | Paradigm Technology Inc | CY7C198-35LC vs 5962-8866205YX |
71256S35LB | Standard SRAM, 32KX8, 35ns, CMOS, LCC-32 | Integrated Device Technology Inc | CY7C198-35LC vs 71256S35LB |
HM4J-65756K-A | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32 | Matra MHS | CY7C198-35LC vs HM4J-65756K-A |
MSM832WLI-35 | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | CY7C198-35LC vs MSM832WLI-35 |
IDT71256S35LB | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | CY7C198-35LC vs IDT71256S35LB |
MSM832WM-35 | Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | CY7C198-35LC vs MSM832WM-35 |