Part Details for CY7C195-25VC by Cypress Semiconductor
Results Overview of CY7C195-25VC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C195-25VC Information
CY7C195-25VC by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM186ED-25VC\\W | Rochester Electronics LLC | AM186ED - Microcontroller, CMOS | |
AM188EM-25VC\\W | Rochester Electronics LLC | AM188EM - Microcontroller, 16-Bit, FLASH |
Price & Stock for CY7C195-25VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C195-25VC-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 24SOJ Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2398 In Stock |
|
$4.1600 | Buy Now |
|
Bristol Electronics | 599 |
|
RFQ | ||
|
Quest Components | 17 |
|
$5.7120 / $8.5680 | Buy Now | |
|
Quest Components | 6 |
|
$6.2832 / $8.5680 | Buy Now | |
|
Rochester Electronics | Standard SRAM, 64KX4, 25ns PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2398 |
|
$3.4000 / $4.0000 | Buy Now |
Part Details for CY7C195-25VC
CY7C195-25VC CAD Models
CY7C195-25VC Part Data Attributes
|
CY7C195-25VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C195-25VC
Cypress Semiconductor
Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, SOJ-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 17.907 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5057 mm |
Alternate Parts for CY7C195-25VC
This table gives cross-reference parts and alternative options found for CY7C195-25VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C195-25VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C195-25VCT | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | CY7C195-25VC vs CY7C195-25VCT |
CY7C195-25VC | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, SOJ-28 | CY7C195-25VC vs CY7C195-25VC |
CY7C195-25VCR | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | CY7C195-25VC vs CY7C195-25VCR |