Part Details for CY7C192-35VC by Cypress Semiconductor
Overview of CY7C192-35VC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C192-35VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY7C192 - Standard SRAM, 64KX4, 35ns PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$7.8500 / $9.2400 | Buy Now |
Part Details for CY7C192-35VC
CY7C192-35VC CAD Models
CY7C192-35VC Part Data Attributes
|
CY7C192-35VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C192-35VC
Cypress Semiconductor
Standard SRAM, 64KX4, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 17.907 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY7C192-35VC
This table gives cross-reference parts and alternative options found for CY7C192-35VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C192-35VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT71282L35Y8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | CY7C192-35VC vs IDT71282L35Y8 |
MT5C2564SG-35LTR | Micron Technology Inc | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | CY7C192-35VC vs MT5C2564SG-35LTR |
HMU-65798K-9:R | Matra MHS | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, PDSO24 | CY7C192-35VC vs HMU-65798K-9:R |
HMT-65798K-5:RD | Matra MHS | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, PDSO24 | CY7C192-35VC vs HMT-65798K-5:RD |
MT5C2564DJ-35PXT | Micron Technology Inc | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | CY7C192-35VC vs MT5C2564DJ-35PXT |
IDT71258L35Y | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | CY7C192-35VC vs IDT71258L35Y |
M5M5259CJ-35L | Mitsubishi Electric | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | CY7C192-35VC vs M5M5259CJ-35L |
HMU-65799K-6:R | Matra MHS | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, PDSO28 | CY7C192-35VC vs HMU-65799K-6:R |
M5M5258BJ-35LT | Mitsubishi Electric | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | CY7C192-35VC vs M5M5258BJ-35LT |
MT5C2565DJ-35L | Micron Technology Inc | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | CY7C192-35VC vs MT5C2565DJ-35L |