Part Details for CY7C187-35PC by Cypress Semiconductor
Overview of CY7C187-35PC by Cypress Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Price & Stock for CY7C187-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1285 |
|
RFQ | ||
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | Static RAM, 64Kx1, 22 Pin, Plastic, DIP | 919 |
|
$6.2700 / $12.5400 | Buy Now |
|
Quest Components | Static RAM, 64Kx1, 22 Pin, Plastic, DIP | 176 |
|
$5.5658 / $10.1196 | Buy Now |
|
Quest Components | Static RAM, 64Kx1, 22 Pin, Plastic, DIP | 91 |
|
$7.7330 / $12.5400 | Buy Now |
|
Quest Components | Static RAM, 64Kx1, 22 Pin, Plastic, DIP | 59 |
|
$5.4340 / $12.5400 | Buy Now |
|
Quest Components | Static RAM, 64Kx1, 22 Pin, Plastic, DIP | 44 |
|
$7.7330 / $12.5400 | Buy Now |
|
Quest Components | Static RAM, 64Kx1, 22 Pin, Plastic, DIP | 36 |
|
$7.7330 / $12.5400 | Buy Now |
Part Details for CY7C187-35PC
CY7C187-35PC CAD Models
CY7C187-35PC Part Data Attributes
|
CY7C187-35PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C187-35PC
Cypress Semiconductor
Standard SRAM, 64KX1, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.813 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C187-35PC
This table gives cross-reference parts and alternative options found for CY7C187-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C187-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7187S45F | Standard SRAM, 64KX1, 45ns, CMOS, CDFP24, FP-24 | Integrated Device Technology Inc | CY7C187-35PC vs IDT7187S45F |
5962-8601502ZA | LCC-22, Tube | Integrated Device Technology Inc | CY7C187-35PC vs 5962-8601502ZA |
P4C187-20L28C | Standard SRAM, | Pyramid Semiconductor Corporation | CY7C187-35PC vs P4C187-20L28C |
IDT7187S15L22 | Standard SRAM, 64KX1, 15ns, CMOS, CQCC22, LCC-22 | Integrated Device Technology Inc | CY7C187-35PC vs IDT7187S15L22 |
IDT7187S20L22B | Standard SRAM, 64KX1, 20ns, CMOS, CQCC22, LCC-22 | Integrated Device Technology Inc | CY7C187-35PC vs IDT7187S20L22B |
P4C187L-12CI | Standard SRAM, 64KX1, 12ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | CY7C187-35PC vs P4C187L-12CI |
M621064-10E1 | 64KX1 STANDARD SRAM, 10ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | STMicroelectronics | CY7C187-35PC vs M621064-10E1 |
HM4-65687A-9SHXXX:D | Standard SRAM, 64KX1, 55ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 | Atmel Corporation | CY7C187-35PC vs HM4-65687A-9SHXXX:D |
MCM6287BP35 | 64KX1 STANDARD SRAM, 35ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Motorola Mobility LLC | CY7C187-35PC vs MCM6287BP35 |
IDT7187S45DB | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | CY7C187-35PC vs IDT7187S45DB |