Memory
CY7C187-25VCT
Description: Standard SRAM, 64KX1, 25ns, CMOS, PDSO24, 0.300 INCH, MO-088, SOJ-24

Overview of CY7C187-25VCT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY7C187-25VCT by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY7C187-25VCT-ND
DigiKey IC SRAM 64KBIT PARALLEL 24SOJ Min Qty: 163 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2370
In Stock
  • 163 $1.8500
$1.8500 Buy Now
Bristol Electronics   5639
RFQ
Bristol Electronics   57
RFQ
Quest Components STANDARD SRAM, 64KX1, 25NS, CMOS, PDSO24 1000
  • 1 $3.5775
  • 113 $1.5503
  • 324 $1.4310
$1.4310 / $3.5775 Buy Now
Rochester Electronics Standard SRAM, 64KX1, 25ns PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2370
  • 1 $1.8700
  • 25 $1.8300
  • 100 $1.7500
  • 500 $1.6800
  • 1,000 $1.5900
$1.5900 / $1.8700 Buy Now

CAD Models for CY7C187-25VCT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C187-25VCT by Cypress Semiconductor

CY7C187-25VCT
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
0.300 INCH, MO-088, SOJ-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.365 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOJ24,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.505 mm
Want to compare parts?
  1. CY7C187-25VCT
    Cypress Semiconductor
    Standard SRAM, 64KX1, 25ns, CMOS, PDSO24, 0.300 INCH, MO-088, SOJ-24
    VS

Alternate Parts for CY7C187-25VCT

This table gives cross-reference parts and alternative options found for CY7C187-25VCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C187-25VCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M5187BJ-25T Standard SRAM, 64KX1, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Mitsubishi Electric CY7C187-25VCT vs M5M5187BJ-25T
Part Number Description Manufacturer Compare
HM1-65687AC-2 Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, Temic Semiconductors CY7C187-25VCT vs HM1-65687AC-2
P4C187-20DM Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation CY7C187-25VCT vs P4C187-20DM
IDT7187S25C Standard SRAM, 64KX1, 25ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 Integrated Device Technology Inc CY7C187-25VCT vs IDT7187S25C
MT5C6401C-35/IT Standard SRAM, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components CY7C187-25VCT vs MT5C6401C-35/IT
CY7C187A-45VCT Standard SRAM, 64KX1, 45ns, CMOS, PDSO24, PLASTIC, SOJ-24 Cypress Semiconductor CY7C187-25VCT vs CY7C187A-45VCT
IMS1600W-55 64KX1 STANDARD SRAM, 55ns, CQCC22, CERAMIC, LCC-22 STMicroelectronics CY7C187-25VCT vs IMS1600W-55
5962-8601504ZX Standard SRAM, 64KX1, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 Integrated Device Technology Inc CY7C187-25VCT vs 5962-8601504ZX
CY7C187A-45PC Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Cypress Semiconductor CY7C187-25VCT vs CY7C187A-45PC
HM4-65687AB/883:RD Standard SRAM, 64KX1, 45ns, CMOS, CQCC22 Matra MHS CY7C187-25VCT vs HM4-65687AB/883:RD
IDT7187L30L28 Standard SRAM, 64KX1, 30ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc CY7C187-25VCT vs IDT7187L30L28

Related Parts for CY7C187-25VCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C187-25VCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C187-25VCT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C187-25VCT would you like to use for your alert(s)?
  • Please alert me when CY7C187-25VCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C187-25VCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C187-25VCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C187-25VCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C187-25VCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C187-25VCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: