Part Details for CY7C186A-12LMB by Cypress Semiconductor
Results Overview of CY7C186A-12LMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C186A-12LMB Information
CY7C186A-12LMB by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CY7C186A-12LMB
CY7C186A-12LMB CAD Models
CY7C186A-12LMB Part Data Attributes
|
CY7C186A-12LMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C186A-12LMB
Cypress Semiconductor
Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, CERAMIC, LCC-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 2.286 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C186A-12LMB
This table gives cross-reference parts and alternative options found for CY7C186A-12LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C186A-12LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L7C185IM12L | LOGIC Devices Inc | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | CY7C186A-12LMB vs L7C185IM12L |
L7C185MMB12L | LOGIC Devices Inc | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, CDFP28, CERAMIC, FP-28 | CY7C186A-12LMB vs L7C185MMB12L |
P4C164-12FSI | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM | CY7C186A-12LMB vs P4C164-12FSI |
UM6164DK-12 | United Microelectronics Corporation | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28 | CY7C186A-12LMB vs UM6164DK-12 |
L7C186TC12 | LOGIC Devices Inc | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | CY7C186A-12LMB vs L7C186TC12 |
CMUI-65864-12 | Matra MHS | Check for Price | Standard SRAM, 8KX8, 12ns, BICMOS, PDSO28 | CY7C186A-12LMB vs CMUI-65864-12 |
L7C186HC12 | LOGIC Devices Inc | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | CY7C186A-12LMB vs L7C186HC12 |
P4C164-12FSM | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM | CY7C186A-12LMB vs P4C164-12FSM |
MT5C6408EC-12/883C | Micross Components | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | CY7C186A-12LMB vs MT5C6408EC-12/883C |
CM3P-65864-12 | Matra MHS | Check for Price | Standard SRAM, 8KX8, 12ns, BICMOS, PDIP28 | CY7C186A-12LMB vs CM3P-65864-12 |