CY7C185-35SCT

Overview of CY7C185-35SCT by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for CY7C185-35SCT by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # CY7C185-35SCT
Avnet Americas SRAM Chip Async Single 5V 64K-Bit 8K x 8 35ns 28-Pin SOIC T/R - Bulk (Alt: CY7C185-35SCT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 34 Partner Stock
RFQ

CAD Models for CY7C185-35SCT by Infineon Technologies AG
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Related Parts for CY7C185-35SCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C185-35SCT by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C185-35SCT by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY7C185-35SCT would you like to use for your alert(s)?
  • Please alert me when CY7C185-35SCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C185-35SCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C185-35SCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C185-35SCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C185-35SCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C185-35SCT by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: