There are no models available for this part yet.
Overview of CY7C168A-35PC by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Price & Stock for CY7C168A-35PC by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CY7C168A-35PC
|
Avnet Americas | SRAM Chip Async Single 5V 16K-Bit 4K x 4-Bit 35ns 20-Pin PDIP - Rail/Tube (Alt: CY7C168A-35PC) RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 14043 Partner Stock |
|
$4.0800 / $5.0400 | Buy Now |
CAD Models for CY7C168A-35PC by Infineon Technologies AG
Related Parts for CY7C168A-35PC
-
CY7C2265XV18-600BZXCSRAMs
-
CY7C63231A-PXCMicrocontrollers
-
CY74FCT2245CTSOCBus Driver/Transceivers
-
CY7C4251-10JXCTFIFOs
-
CXB1820-0000-000N0UQ440HVisible LEDs
-
CY2CC910OXI-1Clock Drivers
-
CY8C3665AXI-016Multifunction Peripherals
-
CY2XP41ZXCTClock Generators
-
CY74FCT157CTQCTG4Multiplexer/Demultiplexers