There are no models available for this part yet.
Overview of CY7C167A-35PC by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Price & Stock for CY7C167A-35PC by Rochester Electronics LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | CY7C167A - CMOS SRAM RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 5345 |
|
$25.9800 / $30.5700 | Buy Now |
CAD Models for CY7C167A-35PC by Rochester Electronics LLC
Part Data Attributes for CY7C167A-35PC by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
35 ns
|
Additional Feature
|
AUTOMATIC POWER-DOWN
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
25.527 mm
|
Memory Density
|
16384 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Number of Words
|
16384 words
|
Number of Words Code
|
16000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
16KX1
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.826 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for CY7C167A-35PC
This table gives cross-reference parts and alternative options found for CY7C167A-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C167A-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C148-35LMB | Standard SRAM, 1KX4, 35ns, CMOS, CQCC18, 0.290 X 0.430 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | CY7C167A-35PC vs P4C148-35LMB |
P4C147-35LSM | Standard SRAM, 4KX1, 35ns, CMOS, CQCC18, 0.295 X 0.335 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | CY7C167A-35PC vs P4C147-35LSM |
CY7C167A-15VCT | Standard SRAM, 16KX1, 15ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Cypress Semiconductor | CY7C167A-35PC vs CY7C167A-15VCT |
P4C149-10CC | Standard SRAM, 1KX4, 15ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | Pyramid Semiconductor Corporation | CY7C167A-35PC vs P4C149-10CC |
P4C148-15CM | Standard SRAM, 1KX4, 15ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | Pyramid Semiconductor Corporation | CY7C167A-35PC vs P4C148-15CM |
FT6167L-20LMB | Standard SRAM, 16KX1, 20ns, CMOS, CQCC20, CERAMIC, LCC-20 | Force Technologies Ltd | CY7C167A-35PC vs FT6167L-20LMB |
HM3-65262-5 | Standard SRAM, 16KX1, 70ns, CMOS, PDIP20 | Matra MHS | CY7C167A-35PC vs HM3-65262-5 |
5962-8858701XA | Standard SRAM, 4KX1, 45ns, CMOS, CDFP18, CERPACK-18 | Cypress Semiconductor | CY7C167A-35PC vs 5962-8858701XA |
FT7C148-45LMB | Standard SRAM, 1KX4, 45ns, CMOS, LCC-18 | Force Technologies Ltd | CY7C167A-35PC vs FT7C148-45LMB |
P4C147-15LSMB | Standard SRAM, 4KX1, 15ns, CMOS, CQCC18, 0.295 X 0.335 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | CY7C167A-35PC vs P4C147-15LSMB |