Part Details for CY7C1515KV18-300BZCT by Infineon Technologies AG
Overview of CY7C1515KV18-300BZCT by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1515KV18-300BZCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1515KV18-300BZCTTR-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 165FBGA Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$132.5095 | Buy Now |
DISTI #
CY7C1515KV18-300BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA T/R - Tape and Reel (Alt: CY7C1515KV18-300BZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-7C1515KV300BZCT
|
Mouser Electronics | SRAM 72Mb 1.8V 2M x 36 300Mhz QDR II SRAM RoHS: Not Compliant | 0 |
|
$128.6500 | Order Now |
|
Flip Electronics | Stock | 2685 |
|
RFQ |
Part Details for CY7C1515KV18-300BZCT
CY7C1515KV18-300BZCT CAD Models
CY7C1515KV18-300BZCT Part Data Attributes
|
CY7C1515KV18-300BZCT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1515KV18-300BZCT
Infineon Technologies AG
Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 300 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.79 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 13 mm |
Alternate Parts for CY7C1515KV18-300BZCT
This table gives cross-reference parts and alternative options found for CY7C1515KV18-300BZCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1515KV18-300BZCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61QDB42M36-300M3 | Integrated Silicon Solution Inc | Check for Price | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LFBGA-165 | CY7C1515KV18-300BZCT vs IS61QDB42M36-300M3 |
GS8662D36E-300 | GSI Technology | Check for Price | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | CY7C1515KV18-300BZCT vs GS8662D36E-300 |
CY7C1515KV18-300BZC | Infineon Technologies AG | Check for Price | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | CY7C1515KV18-300BZCT vs CY7C1515KV18-300BZC |
GS8662D36BD-300T | GSI Technology | Check for Price | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 | CY7C1515KV18-300BZCT vs GS8662D36BD-300T |
CY7C1515JV18-300BZC | Cypress Semiconductor | Check for Price | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | CY7C1515KV18-300BZCT vs CY7C1515JV18-300BZC |
GS8662D36E-300T | GSI Technology | Check for Price | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | CY7C1515KV18-300BZCT vs GS8662D36E-300T |
GS8662D36BD-300 | GSI Technology | Check for Price | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 | CY7C1515KV18-300BZCT vs GS8662D36BD-300 |
CY7C1515KV18-300BZCT | Cypress Semiconductor | Check for Price | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | CY7C1515KV18-300BZCT vs CY7C1515KV18-300BZCT |
IS61QDB42M36A-300M3L | Integrated Silicon Solution Inc | Check for Price | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | CY7C1515KV18-300BZCT vs IS61QDB42M36A-300M3L |
IS61QDB42M36A-300B3L | Integrated Silicon Solution Inc | Check for Price | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, LEAD FREE, TFBGA-165 | CY7C1515KV18-300BZCT vs IS61QDB42M36A-300B3L |