Part Details for CY7C1512KV18-350BZC by Cypress Semiconductor
Overview of CY7C1512KV18-350BZC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1512KV18-350BZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY7C1512KV18 - QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 296 |
|
$146.7600 / $172.6600 | Buy Now |
Part Details for CY7C1512KV18-350BZC
CY7C1512KV18-350BZC CAD Models
CY7C1512KV18-350BZC Part Data Attributes
|
CY7C1512KV18-350BZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1512KV18-350BZC
Cypress Semiconductor
QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V | |
Clock Frequency-Max (fCLK) | 350 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.84 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for CY7C1512KV18-350BZC
This table gives cross-reference parts and alternative options found for CY7C1512KV18-350BZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1512KV18-350BZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS8662D19BD-300I | GSI Technology | Check for Price | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | CY7C1512KV18-350BZC vs GS8662D19BD-300I |
IS61QDPB24M18A-300M3LI | Integrated Silicon Solution Inc | Check for Price | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | CY7C1512KV18-350BZC vs IS61QDPB24M18A-300M3LI |
CY7C25632KV18-550BZXI | Cypress Semiconductor | Check for Price | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | CY7C1512KV18-350BZC vs CY7C25632KV18-550BZXI |
GS8672D19BGE-375T | GSI Technology | Check for Price | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | CY7C1512KV18-350BZC vs GS8672D19BGE-375T |
IS61DDB44M18A-250B4I | Integrated Silicon Solution Inc | Check for Price | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | CY7C1512KV18-350BZC vs IS61DDB44M18A-250B4I |
IS61QDB44M18A-300B4 | Integrated Silicon Solution Inc | Check for Price | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | CY7C1512KV18-350BZC vs IS61QDB44M18A-300B4 |
GS81302D37AE-350T | GSI Technology | Check for Price | DDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | CY7C1512KV18-350BZC vs GS81302D37AE-350T |
GS81302D38GE-500 | GSI Technology | Check for Price | DDR SRAM, 4MX36, 0.37ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | CY7C1512KV18-350BZC vs GS81302D38GE-500 |
GS8662T20BGD-350T | GSI Technology | Check for Price | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | CY7C1512KV18-350BZC vs GS8662T20BGD-350T |
GS8662S18BGD-400T | GSI Technology | Check for Price | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, BGA-165 | CY7C1512KV18-350BZC vs GS8662S18BGD-400T |