Part Details for CY7C150-15PC by Cypress Semiconductor
Overview of CY7C150-15PC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CY7C150-15PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C150-15PC-ND
|
DigiKey | IC SRAM 4KBIT PARALLEL Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
427 In Stock |
|
$18.3500 | Buy Now |
|
Quest Components | Static RAM, 1Kx4, 24 Pin, Plastic, DIP | 24 |
|
$13.8840 | Buy Now |
|
Quest Components | Static RAM, 1Kx4, 24 Pin, Plastic, DIP | 11 |
|
$22.4295 / $23.6100 | Buy Now |
|
Quest Components | Static RAM, 1Kx4, 24 Pin, Plastic, DIP | 3 |
|
$29.0556 | Buy Now |
|
Rochester Electronics | Cache SRAM, 1KX4, 15ns PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 427 |
|
$15.7400 / $18.5200 | Buy Now |
Part Details for CY7C150-15PC
CY7C150-15PC CAD Models
CY7C150-15PC Part Data Attributes:
|
CY7C150-15PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C150-15PC
Cypress Semiconductor
Cache SRAM, 1KX4, 15ns, CMOS, PDIP24, 0.300 INCH, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | MEMORY RESET FUNCTION | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.623 mm | |
Memory Density | 4096 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.09 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C150-15PC
This table gives cross-reference parts and alternative options found for CY7C150-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C150-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8858803LA | Cache SRAM, 1KX4, 15ns, CMOS, CDIP24, DIP-24 | Pyramid Semiconductor Corporation | CY7C150-15PC vs 5962-8858803LA |
5962-8858803LA | Cache SRAM, 1KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY7C150-15PC vs 5962-8858803LA |
P4C150-15PI | Standard SRAM, 1KX4, 15ns, CMOS, PDIP24, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C150-15PC vs P4C150-15PI |
5962-8858807LX | Standard SRAM, 1KX4, 15ns, CMOS, CDIP24, DIP-24 | Pyramid Semiconductor Corporation | CY7C150-15PC vs 5962-8858807LX |
5962-8858806LX | Cache SRAM, 1KX4, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C150-15PC vs 5962-8858806LX |
P4C150-15CMB | Cache SRAM, 1KX4, 15ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C150-15PC vs P4C150-15CMB |
5962-8858806LA | Cache SRAM, 1KX4, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C150-15PC vs 5962-8858806LA |
P4C150-15DMB | Cache SRAM, 1KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Pyramid Semiconductor Corporation | CY7C150-15PC vs P4C150-15DMB |
P4C150-15DM | Cache SRAM, 1KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Pyramid Semiconductor Corporation | CY7C150-15PC vs P4C150-15DM |