Part Details for CY7C148-35PC by Cypress Semiconductor
Results Overview of CY7C148-35PC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C148-35PC Information
CY7C148-35PC by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics LLC | CY7C167A - CMOS SRAM |
Price & Stock for CY7C148-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | IC,SRAM,1KX4,CMOS,DIP,18PIN,PLASTIC | 12 |
|
$23.7500 / $25.0000 | Buy Now |
|
Quest Components | IC,SRAM,1KX4,CMOS,DIP,18PIN,PLASTIC | 2 |
|
$15.7050 | Buy Now |
|
Rochester Electronics | 1Kx4 18-PIN POWER-DOWN SRAM RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 640 |
|
$9.9700 / $11.7300 | Buy Now |
Part Details for CY7C148-35PC
CY7C148-35PC CAD Models
CY7C148-35PC Part Data Attributes
|
CY7C148-35PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C148-35PC
Cypress Semiconductor
Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, 0.300 INCH, DIP-18
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.733 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C148-35PC
This table gives cross-reference parts and alternative options found for CY7C148-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C148-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FT7C148-35DMB | Force Technologies Ltd | Check for Price | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | CY7C148-35PC vs FT7C148-35DMB |
FT7C148-35PC | Force Technologies Ltd | Check for Price | Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | CY7C148-35PC vs FT7C148-35PC |
CY7C148-35DMB | Cypress Semiconductor | Check for Price | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | CY7C148-35PC vs CY7C148-35DMB |
FT7C148-35DC | Force Technologies Ltd | Check for Price | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, DIP-18 | CY7C148-35PC vs FT7C148-35DC |