Part Details for CY7C1474V25-167BGC by Cypress Semiconductor
Overview of CY7C1474V25-167BGC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1474V25-167BGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86102874
|
Verical | CY7C1474V25-167BGC Min Qty: 3 Package Multiple: 1 | Americas - 146 |
|
$132.2125 / $155.5500 | Buy Now |
DISTI #
86099479
|
Verical | CY7C1474V25-167BGC Min Qty: 3 Package Multiple: 1 Date Code: 0701 | Americas - 136 |
|
$132.2125 / $155.5500 | Buy Now |
|
Rochester Electronics | ZBT SRAM, 1MX72, 3.4ns PBGA209 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 282 |
|
$105.7700 / $124.4400 | Buy Now |
Part Details for CY7C1474V25-167BGC
CY7C1474V25-167BGC CAD Models
CY7C1474V25-167BGC Part Data Attributes
|
CY7C1474V25-167BGC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1474V25-167BGC
Cypress Semiconductor
ZBT SRAM, 1MX72, 3.4ns, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 | |
Pin Count | 209 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B209 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 72 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 209 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA209,11X19,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.96 mm | |
Standby Voltage-Min | 2.38 V | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for CY7C1474V25-167BGC
This table gives cross-reference parts and alternative options found for CY7C1474V25-167BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1474V25-167BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1474V25-167BGXC | Cypress Semiconductor | Check for Price | ZBT SRAM, 1MX72, 3.4ns, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, LEAD FREE, FBGA-209 | CY7C1474V25-167BGC vs CY7C1474V25-167BGXC |
CY7C1474V25-167BX | Cypress Semiconductor | Check for Price | Application Specific SRAM, 1MX72, 3.4ns, CMOS, PBGA209 | CY7C1474V25-167BGC vs CY7C1474V25-167BX |