Part Details for CY7C1470BV33-167AXI by Cypress Semiconductor
Overview of CY7C1470BV33-167AXI by Cypress Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1470BV33-167AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC2851
|
Newark | Sram, 72Mbit, 2M X 36Bit, 3.4Ns, Tqfp100, Memory Size:72Mbit, Sram Memory Configuration:2M X 36Bit, Supply Voltage Range:3.135V To 3.63V, Memory Case Style:Tqfp, No. Of Pins:100Pins, Access Time:3.4Ns, Operating Temperature Rohs Compliant: Yes |Cypress Infineon Technologies CY7C1470BV33-167AXI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY7C1470BV33-167AXI-ND
|
DigiKey | IC SRAM 72MBIT PAR 100TQFP Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
605 In Stock |
|
$155.2120 | Buy Now |
DISTI #
2156-CY7C1470BV33-167AXI-ND
|
DigiKey | IC SRAM 72MBIT PAR 100TQFP Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$175.1600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$210.4480 | Buy Now | |
|
Rochester Electronics | CY7C1470BV33 - ZBT SRAM, 2MX36, 3.4ns PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$150.3100 / $176.8400 | Buy Now |
|
Chip1Cloud | 72-Mbit (2M x 36/4M x 18/1M x 72) Pipelined SRAM with NoBL Architecture | 5300 |
|
RFQ | |
DISTI #
2772850
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$218.1334 / $231.2301 | Buy Now |
|
Flip Electronics | Stock, ship today | 605 |
|
$116.4000 | RFQ |
Part Details for CY7C1470BV33-167AXI
CY7C1470BV33-167AXI CAD Models
CY7C1470BV33-167AXI Part Data Attributes:
|
CY7C1470BV33-167AXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1470BV33-167AXI
Cypress Semiconductor
ZBT SRAM, 2MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1470BV33-167AXI
This table gives cross-reference parts and alternative options found for CY7C1470BV33-167AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1470BV33-167AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1470BV33-167AXI | ZBT SRAM, 2MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Infineon Technologies AG | CY7C1470BV33-167AXI vs CY7C1470BV33-167AXI |