Part Details for CY7C147-25PC by Cypress Semiconductor
Overview of CY7C147-25PC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for CY7C147-25PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3715 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Static RAM, 4Kx1, 18 Pin, Plastic, DIP | 2972 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | Static RAM, 4Kx1, 18 Pin, Plastic, DIP | 4 |
|
$7.7000 / $10.5000 | Buy Now |
Part Details for CY7C147-25PC
CY7C147-25PC CAD Models
CY7C147-25PC Part Data Attributes:
|
CY7C147-25PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C147-25PC
Cypress Semiconductor
Standard SRAM, 4KX1, 25ns, CMOS, PDIP18, 0.300 INCH, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.733 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C147-25PC
This table gives cross-reference parts and alternative options found for CY7C147-25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C147-25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C149-25PMB | Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | CY7C147-25PC vs P4C149-25PMB |
P4C148-25DM | Standard SRAM, 1KX4, 25ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Pyramid Semiconductor Corporation | CY7C147-25PC vs P4C148-25DM |
CY7C167-35PC | Standard SRAM, 16KX1, 30ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | CY7C147-25PC vs CY7C167-35PC |
SMJ61CD16-25JDM | Standard SRAM, 16KX1, 25ns, CMOS, CDIP20 | Rochester Electronics LLC | CY7C147-25PC vs SMJ61CD16-25JDM |
M38510/28904BVA | Standard SRAM, 1KX4, 55ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 | e2v technologies | CY7C147-25PC vs M38510/28904BVA |
M38510/24501BVA | Standard SRAM, 4KX1, 120ns, CMOS, 0.250 X 0.9375 INCH, DIP-18 | Harris Semiconductor | CY7C147-25PC vs M38510/24501BVA |
CY7C149-45PC | Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, 0.300 INCH, DIP-18 | Cypress Semiconductor | CY7C147-25PC vs CY7C149-45PC |
P4C148-15DM | Standard SRAM, 1KX4, 15ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Pyramid Semiconductor Corporation | CY7C147-25PC vs P4C148-15DM |
P4C149-45PM | Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | CY7C147-25PC vs P4C149-45PM |
FT6167L-12PI | Standard SRAM, 16KX1, 12ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Force Technologies Ltd | CY7C147-25PC vs FT6167L-12PI |