Part Details for CY7C146-25JXC by Cypress Semiconductor
Overview of CY7C146-25JXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C146-25JXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$29.3140 | Buy Now | |
|
Rochester Electronics | CY7C146 - Dual-Port SRAM, 2K x 8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 147 |
|
$3.7200 / $4.3800 | Buy Now |
Part Details for CY7C146-25JXC
CY7C146-25JXC CAD Models
CY7C146-25JXC Part Data Attributes
|
CY7C146-25JXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C146-25JXC
Cypress Semiconductor
Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, LEAD FREE, PLASTIC, LCC-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | LEAD FREE, PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.1262 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19.1262 mm |
Alternate Parts for CY7C146-25JXC
This table gives cross-reference parts and alternative options found for CY7C146-25JXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C146-25JXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V321S25JGI | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | CY7C146-25JXC vs IDT71V321S25JGI |
71421LA25JI | PLCC-52, Tube | Integrated Device Technology Inc | CY7C146-25JXC vs 71421LA25JI |
71V321S25JI | Multi-Port SRAM, 2KX8, 25ns, CMOS, PQCC52 | Integrated Device Technology Inc | CY7C146-25JXC vs 71V321S25JI |
71421LA25J8 | PLCC-52, Reel | Integrated Device Technology Inc | CY7C146-25JXC vs 71421LA25J8 |
IDT71321LA25JI | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | CY7C146-25JXC vs IDT71321LA25JI |
71321SA25JG | Multi-Port SRAM, 2KX8, 25ns, CMOS, PQCC52 | Renesas Electronics Corporation | CY7C146-25JXC vs 71321SA25JG |
IDT71321LA25J8 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | CY7C146-25JXC vs IDT71321LA25J8 |
CY7C146-25JC | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7C146-25JXC vs CY7C146-25JC |
71V321L25JI | PLCC-52, Tube | Integrated Device Technology Inc | CY7C146-25JXC vs 71V321L25JI |
IDT71321LA25JI8 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | CY7C146-25JXC vs IDT71321LA25JI8 |