Part Details for CY7C1444KV33-250AXC by Infineon Technologies AG
Overview of CY7C1444KV33-250AXC by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for CY7C1444KV33-250AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1444KV33-250AXC-ND
|
DigiKey | IC SRAM 36MBIT PAR 100TQFP Min Qty: 24 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
2236 In Stock |
|
$32.7900 | Buy Now |
DISTI #
448-CY7C1444KV33-250AXC-ND
|
DigiKey | IC SRAM 36MBIT PAR 100TQFP Min Qty: 24 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.0228 | Buy Now |
DISTI #
CY7C1444KV33-250AX
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 36M-Bit 1M x 36 2.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1444KV33-250AX) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2436 Partner Stock |
|
$30.4916 / $36.8850 | Buy Now |
DISTI #
CY7C1444KV33-250AX
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 36M-Bit 1M x 36 2.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1444KV33-250AX) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$51.7440 / $62.8320 | Buy Now |
DISTI #
727-CY7C1444KV33-AXC
|
Mouser Electronics | SRAM 36MB SRAM with ECC RoHS: Compliant | 0 |
|
$48.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$46.2000 | Buy Now |
Part Details for CY7C1444KV33-250AXC
CY7C1444KV33-250AXC CAD Models
CY7C1444KV33-250AXC Part Data Attributes
|
CY7C1444KV33-250AXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1444KV33-250AXC
Infineon Technologies AG
Cache SRAM, 1MX36, 2.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Access Time-Max | 2.5 ns | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.09 A | |
Standby Voltage-Min | 3.135 V | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |