Part Details for CY7C1441KVE33-133AXI by Infineon Technologies AG
Overview of CY7C1441KVE33-133AXI by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for CY7C1441KVE33-133AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1441KVE33-133AXI-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 100TQFP Min Qty: 10 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
101 In Stock |
|
$52.0500 | Buy Now |
DISTI #
448-CY7C1441KVE33-133AXI-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 100TQFP Min Qty: 10 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$56.0754 | Buy Now |
DISTI #
CY7C1441KVE33-133A
|
Avnet Americas | SRAM Chip Sync Quad Port 36Mbit 1M X 36Bit/2M X 18Bit 3.3V 100-Pin TQFP Bulk - Trays (Alt: CY7C1441KVE33-133A) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 101 Partner Stock |
|
$51.5196 / $58.5450 | Buy Now |
DISTI #
CY7C1441KVE33-133A
|
Avnet Americas | SRAM Chip Sync Quad Port 36Mbit 1M X 36Bit/2M X 18Bit 3.3V 100-Pin TQFP Bulk - Trays (Alt: CY7C1441KVE33-133A) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-7C1441KVE33133AX
|
Mouser Electronics | SRAM SYNC RoHS: Compliant | 0 |
|
$53.4300 / $70.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 11 Weeks | 0 |
|
$50.8300 | Buy Now |
|
Rochester Electronics | CY7C1441KVE33 - Sync SRAMs RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$48.0000 / $56.4700 | Buy Now |
Part Details for CY7C1441KVE33-133AXI
CY7C1441KVE33-133AXI CAD Models
CY7C1441KVE33-133AXI Part Data Attributes
|
CY7C1441KVE33-133AXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1441KVE33-133AXI
Infineon Technologies AG
Standard SRAM, 1MX36, 6.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.08 A | |
Standby Voltage-Min | 3.135 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |