Part Details for CY7C1412KV18-300BZXC by Infineon Technologies AG
Overview of CY7C1412KV18-300BZXC by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Energy and Power Systems
Price & Stock for CY7C1412KV18-300BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1412KV18-300BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1412KV18-300BZ) RoHS: Compliant Min Qty: 272 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$49.8790 | Buy Now |
DISTI #
727-C1412KV18300BZXC
|
Mouser Electronics | SRAM 36MB (2Mx18) 1.8v 300MHz QDR II SRAM RoHS: Compliant | 0 |
|
$42.5500 | Order Now |
|
Future Electronics | SRAM - Synchronous, QDR II Memory IC 36Mb (2M x 18) Parallel 300MHz 165-FBGA (13 RoHS: Compliant pbFree: Yes Min Qty: 272 Package Multiple: 136 Container: Tray | 0Tray |
|
$42.5500 | Buy Now |
DISTI #
78451157
|
Verical | SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 247 |
|
$43.0359 / $60.1971 | Buy Now |
DISTI #
CY7C1412KV18-300BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1412KV18-300BZ) RoHS: Compliant Min Qty: 272 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$49.8790 | Buy Now |
DISTI #
SP005639119
|
EBV Elektronik | SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray (Alt: SP005639119) RoHS: Compliant Min Qty: 272 Package Multiple: 272 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1412KV18-300BZXC
CY7C1412KV18-300BZXC CAD Models
CY7C1412KV18-300BZXC Part Data Attributes:
|
CY7C1412KV18-300BZXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1412KV18-300BZXC
Infineon Technologies AG
QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 300 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX18 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.27 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |