Part Details for CY7C1380C-200AC by Cypress Semiconductor
Overview of CY7C1380C-200AC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP1200AC1HR | Amphenol Communications Solutions | MICRO POWER PLUS board mount connector | |
G88MP0200AC1HR | Amphenol Communications Solutions | MICRO POWER PLUS board mount connector | |
G88MP2200AC1HR | Amphenol Communications Solutions | MICRO POWER PLUS board mount connector |
Price & Stock for CY7C1380C-200AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1380C-200AC-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 100TQFP Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$17.3100 | Buy Now |
DISTI #
86102216
|
Verical | CY7C1380C-200AC Min Qty: 19 Package Multiple: 1 Date Code: 0401 | Americas - 21 |
|
$17.6750 / $20.8000 | Buy Now |
|
Rochester Electronics | Cache SRAM, 512KX36, 3ns PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21 |
|
$14.1400 / $16.6400 | Buy Now |
Part Details for CY7C1380C-200AC
CY7C1380C-200AC CAD Models
CY7C1380C-200AC Part Data Attributes
|
CY7C1380C-200AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1380C-200AC
Cypress Semiconductor
Cache SRAM, 512KX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.07 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1380C-200AC
This table gives cross-reference parts and alternative options found for CY7C1380C-200AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1380C-200AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1380D-200AXIT | Cypress Semiconductor | Check for Price | Cache SRAM, 512KX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | CY7C1380C-200AC vs CY7C1380D-200AXIT |
AS5SP512K36DQC-30/ET | Micross Components | Check for Price | Cache SRAM | CY7C1380C-200AC vs AS5SP512K36DQC-30/ET |
CY7C1380D-200AXI | Cypress Semiconductor | Check for Price | Cache SRAM, 512KX36, 3ns, CMOS, PQFP100, 20 X 14 MM, 1.4 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | CY7C1380C-200AC vs CY7C1380D-200AXI |
AS5SP512K36DQ-30IT | Micross Components | Check for Price | Cache SRAM, 512KX36, 3ns, CMOS, PQFP100, 14 X 20 MM, MS-026-D/BHA, TQFP-100 | CY7C1380C-200AC vs AS5SP512K36DQ-30IT |
CY7C1380D-200AXCT | Cypress Semiconductor | Check for Price | Cache SRAM, 512KX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | CY7C1380C-200AC vs CY7C1380D-200AXCT |
AS5SP512K36DQ-30ET | Micross Components | Check for Price | Cache SRAM, 512KX36, 3ns, CMOS, PQFP100, 14 X 20 MM, MS-026-D/BHA, TQFP-100 | CY7C1380C-200AC vs AS5SP512K36DQ-30ET |
AS5SP512K36DQCR-30/ET | Micross Components | Check for Price | Cache SRAM | CY7C1380C-200AC vs AS5SP512K36DQCR-30/ET |
AS5SP512K36DQCR-30/IT | Micross Components | Check for Price | Cache SRAM | CY7C1380C-200AC vs AS5SP512K36DQCR-30/IT |
AS5SP512K36DQC-30/IT | Micross Components | Check for Price | Cache SRAM | CY7C1380C-200AC vs AS5SP512K36DQC-30/IT |
CY7C1380D-200AXC | Cypress Semiconductor | Check for Price | Cache SRAM, 512KX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | CY7C1380C-200AC vs CY7C1380D-200AXC |