Part Details for CY7C1370DV25-167AXIT by Cypress Semiconductor
Overview of CY7C1370DV25-167AXIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1370DV25-167AXIT
CY7C1370DV25-167AXIT CAD Models
CY7C1370DV25-167AXIT Part Data Attributes
|
CY7C1370DV25-167AXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1370DV25-167AXIT
Cypress Semiconductor
ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3/e4 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1370DV25-167AXIT
This table gives cross-reference parts and alternative options found for CY7C1370DV25-167AXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1370DV25-167AXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71T75602S166PFGI | TQFP-100, Tray | Integrated Device Technology Inc | CY7C1370DV25-167AXIT vs 71T75602S166PFGI |
CY7C1370CV25-167AC | ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1370DV25-167AXIT vs CY7C1370CV25-167AC |
CY7C1370AV25-167AC | ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1370DV25-167AXIT vs CY7C1370AV25-167AC |
CY7C1370DV25-167AXI | ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1370DV25-167AXIT vs CY7C1370DV25-167AXI |
71T75602S166PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | CY7C1370DV25-167AXIT vs 71T75602S166PFGI8 |
CY7C1370CV25-167AI | ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1370DV25-167AXIT vs CY7C1370CV25-167AI |
CY7C1370DV25-167AXCT | ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1370DV25-167AXIT vs CY7C1370DV25-167AXCT |
71T75602S166PFGI8 | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, TQFP0/Reel | Renesas Electronics Corporation | CY7C1370DV25-167AXIT vs 71T75602S166PFGI8 |
IDT71T75602S166PF8 | ZBT SRAM, 512KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | CY7C1370DV25-167AXIT vs IDT71T75602S166PF8 |
IDT71T75602S166PFI | ZBT SRAM, 512KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | CY7C1370DV25-167AXIT vs IDT71T75602S166PFI |