Datasheets
CY7C1370D-200BZC by: Cypress Semiconductor

ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165

Part Details for CY7C1370D-200BZC by Cypress Semiconductor

Results Overview of CY7C1370D-200BZC by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CY7C1370D-200BZC Information

CY7C1370D-200BZC by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Price & Stock for CY7C1370D-200BZC

Part # Distributor Description Stock Price Buy
DISTI # 85976953
Verical SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3ns 165-Pin FBGA Tray RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1301 Americas - 167
  • 12 $33.4750
$33.4750 Buy Now
DISTI # 85975761
Verical SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3ns 165-Pin FBGA Tray RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1201 Americas - 25
  • 12 $33.4750
$33.4750 Buy Now
DISTI # 85977191
Verical SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3ns 165-Pin FBGA Tray RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Americas - 13
  • 12 $33.4750
$33.4750 Buy Now
Bristol Electronics   89
RFQ
Quest Components   71
  • 1 $38.2400
  • 30 $32.5040
  • 63 $30.5920
$30.5920 / $38.2400 Buy Now
Rochester Electronics ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165 RoHS: Not Compliant Status: Obsolete Min Qty: 1 308
  • 1 $26.7800
  • 25 $26.2400
  • 100 $25.1700
  • 500 $24.1000
  • 1,000 $22.7600
$22.7600 / $26.7800 Buy Now

Part Details for CY7C1370D-200BZC

CY7C1370D-200BZC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C1370D-200BZC Part Data Attributes

CY7C1370D-200BZC Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C1370D-200BZC Cypress Semiconductor ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165
Select a part to compare:
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165
Pin Count 165
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 3 ns
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 200 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B165
JESD-609 Code e0
Length 15 mm
Memory Density 18874368 bit
Memory IC Type ZBT SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 165
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA165,11X15,40
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Standby Current-Max 0.07 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.3 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 13 mm

Alternate Parts for CY7C1370D-200BZC

This table gives cross-reference parts and alternative options found for CY7C1370D-200BZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1370D-200BZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CY7C1370D-167BZXC Cypress Semiconductor Check for Price ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 CY7C1370D-200BZC vs CY7C1370D-167BZXC
CY7C1370D-167BZIT Cypress Semiconductor Check for Price ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA165, (13 X 15 X 1.4) MM, PLASTIC, FBGA-165 CY7C1370D-200BZC vs CY7C1370D-167BZIT
CY7C1370D-167BZC Cypress Semiconductor Check for Price ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA165, (13 X 15 X 1.4) MM, PLASTIC, FBGA-165 CY7C1370D-200BZC vs CY7C1370D-167BZC
CY7C1370D-167BZCT Cypress Semiconductor Check for Price ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA165, (13 X 15 X 1.4) MM, PLASTIC, FBGA-165 CY7C1370D-200BZC vs CY7C1370D-167BZCT
CY7C1370D-200BZXC Cypress Semiconductor Check for Price ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, (13 X 15 X 1.4) MM, LEAD FREE, PLASTIC, FBGA-165 CY7C1370D-200BZC vs CY7C1370D-200BZXC
CY7C1370D-167BZXI Cypress Semiconductor Check for Price ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA165, (13 X 15 X 1.4) MM, LEAD FREE, PLASTIC, FBGA-165 CY7C1370D-200BZC vs CY7C1370D-167BZXI
CY7C1370D-200BZCT Cypress Semiconductor Check for Price ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, (13 X 15 X 1.4) MM, PLASTIC, FBGA-165 CY7C1370D-200BZC vs CY7C1370D-200BZCT
CY7C1370C-200BZI Cypress Semiconductor Check for Price ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 CY7C1370D-200BZC vs CY7C1370C-200BZI
CY7C1370C-167BZI Cypress Semiconductor Check for Price ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 CY7C1370D-200BZC vs CY7C1370C-167BZI
CY7C1370C-200BZC Cypress Semiconductor Check for Price ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 CY7C1370D-200BZC vs CY7C1370C-200BZC

CY7C1370D-200BZC Related Parts