Memory
CY7C1370D-167BGI
Cypress Semiconductor
Description: ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, PLASTIC, BGA-119

Overview of CY7C1370D-167BGI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C1370D-167BGI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1370D-167BGI by Cypress Semiconductor

CY7C1370D-167BGI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
(14 X 22 X 2.4) MM, PLASTIC, BGA-119
Pin Count
119
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.4 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
167 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
18874368 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Standby Current-Max
0.07 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.275 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. CY7C1370D-167BGI
    Cypress Semiconductor
    ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, PLASTIC, BGA-119
    VS

Alternate Parts for CY7C1370D-167BGI

This table gives cross-reference parts and alternative options found for CY7C1370D-167BGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1370D-167BGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1370D-200BGI ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-200BGI
CY7C1370C-167BGI ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370C-167BGI
CY7C1370D-167BGCT ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-167BGCT
CY7C1370D-200BGIT ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-200BGIT
CY7C1370D-200BGXC ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-200BGXC
CY7C1370D-167BGC ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-167BGC
CY7C1370D-200BGCT ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-200BGCT
CY7C1370D-200BGXI ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, LEAD FREE, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-200BGXI
CY7C1370D-167BGXC ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, LEAD FREE, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-167BGXC
CY7C1370C-200BGI ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370C-200BGI
Part Number Description Manufacturer Compare
CY7C1370D-200BGXCT ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, LEAD FREE, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-200BGXCT
CY7C1370D-200BGXC ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-200BGXC
CY7C1370C-200BGI ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370C-200BGI
CY7C1370D-200BGXIT ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, LEAD FREE, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-200BGXIT
CY7C1370D-200BGC ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-200BGC
CY7C1370D-167BGXIT ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, LEAD FREE, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-167BGXIT
CY7C1370D-167BGC ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-167BGC
CY7C1370C-167BGC ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370C-167BGC
CY7C1370D-167BGXCT ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, LEAD FREE, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-167BGXCT
CY7C1370D-167BGIT ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA119, (14 X 22 X 2.4) MM, PLASTIC, BGA-119 Cypress Semiconductor CY7C1370D-167BGI vs CY7C1370D-167BGIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1370D-167BGI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1370D-167BGI by Cypress Semiconductor

  • Please alert me when CY7C1370D-167BGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1370D-167BGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1370D-167BGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1370D-167BGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1370D-167BGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1370D-167BGI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: